Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V150LT10APX2855 | |
|---|---|
DigiKey Part Number | V150LT10APX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V150LT10APX2855 |
Description | VARISTOR 240V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 45J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 800 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V150LA10AP | Littelfuse Inc. | 4.258 | F3017-ND | 0,48000 € | Parametric Equivalent |
| V150LA10APX10 | Littelfuse Inc. | 800 | V150LA10APX10-ND | 0,48000 € | Parametric Equivalent |
| V150LA10APX1347 | Littelfuse Inc. | 0 | V150LA10APX1347-ND | 0,28481 € | Parametric Equivalent |
| V150LA10APX2855 | Littelfuse Inc. | 0 | V150LA10APX2855-ND | 0,28480 € | Parametric Equivalent |
| V150LC10AP | Littelfuse Inc. | 4.348 | F11662-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,28480 € | 996,80 € |
| Unit Price without VAT: | 0,28480 € |
|---|---|
| Unit Price with VAT: | 0,33891 € |



