


V150LS10AP | |
|---|---|
DigiKey Part Number | 18-V150LS10APTR-ND - Tape & Reel (TR) 18-V150LS10APCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V150LS10AP |
Description | VARISTOR 240V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 45J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 800 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,35880 € | 8,97 € |
| 100 | 0,31340 € | 31,34 € |
| 250 | 0,29160 € | 72,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23646 € | 118,23 € |
| 1.000 | 0,22730 € | 227,30 € |
| 1.500 | 0,22271 € | 334,06 € |
| 2.500 | 0,21762 € | 544,05 € |
| 3.500 | 0,21464 € | 751,24 € |
| 5.000 | 0,21178 € | 1.058,90 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

