Direct



V150LS10A | |
|---|---|
DigiKey Part Number | V150LS10A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V150LS10A |
Description | VARISTOR 240V 4.5KA DISC 14MM |
Customer Reference | |
Detailed Description | 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 45J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 800 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V150LS10AP | Littelfuse Inc. | 3.554 | 18-V150LS10APCT-ND | 0,57000 € | Direct |


