Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V150LA2PX2855 | |
|---|---|
DigiKey Part Number | V150LA2PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V150LA2PX2855 |
Description | VARISTOR 240V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 13J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V150LA2P | Littelfuse Inc. | 6.954 | F3005-ND | 0,29000 € | Parametric Equivalent |
| V150LA2PX1347 | Littelfuse Inc. | 0 | V150LA2PX1347-ND | 0,15824 € | Parametric Equivalent |
| V150LC2P | Littelfuse Inc. | 0 | V150LC2P-ND | 0,14345 € | Parametric Equivalent |
| V150LC2PX2855 | Littelfuse Inc. | 0 | V150LC2PX2855-ND | 0,15824 € | Parametric Equivalent |
| V150LS2P | Littelfuse Inc. | 4.144 | F5595CT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,15824 € | 712,08 € |
| Unit Price without VAT: | 0,15824 € |
|---|---|
| Unit Price with VAT: | 0,18831 € |



