


V150LS2P | |
|---|---|
DigiKey Part Number | F5595TR-ND - Tape & Reel (TR) F5595CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V150LS2P |
Description | VARISTOR 240V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 13J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07280 € | 1,82 € |
| 100 | 0,06170 € | 6,17 € |
| 250 | 0,05628 € | 14,07 € |
| 500 | 0,05302 € | 26,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04750 € | 47,50 € |
| 2.000 | 0,04542 € | 90,84 € |
| 3.000 | 0,04438 € | 133,14 € |
| 5.000 | 0,04322 € | 216,10 € |
| 7.000 | 0,04255 € | 297,85 € |
| 10.000 | 0,04248 € | 424,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

