V14P275PL2B1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.554
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.050
Unit Price: 1,74000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,77028 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.187
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 173
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,20246 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.878
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,22855 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,20571 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,24732 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,20888 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,22419 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,23343 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,22855 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14P275PL2B1

DigiKey Part Number
V14P275PL2B1-ND
Manufacturer
Manufacturer Product Number
V14P275PL2B1
Description
VARISTOR 430V 6KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
6 kA
Energy
110J
Number of Circuits
1
Capacitance @ Frequency
450 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.8000,39883 €717,89 €
Unit Price without VAT:0,39883 €
Unit Price with VAT:0,47461 €