Parametric Equivalent
Parametric Equivalent



V14MLA0805NA | |
|---|---|
DigiKey Part Number | V14MLA0805NA-ND |
Manufacturer | |
Manufacturer Product Number | V14MLA0805NA |
Description | VARISTOR 18.1V 120A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18.1 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 15.9 V | |
Varistor Voltage (Typ) | 18.1 V | |
Varistor Voltage (Max) | 20.3 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 560 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13527 € | 338,18 € |
| Unit Price without VAT: | 0,13527 € |
|---|---|
| Unit Price with VAT: | 0,16097 € |


