


V14MLA0805NH | |
|---|---|
DigiKey Part Number | F3734TR-ND - Tape & Reel (TR) F3734CT-ND - Cut Tape (CT) F3734DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V14MLA0805NH |
Description | VARISTOR 18.1V 120A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18.1 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 20.3 V |
Manufacturer Littelfuse Inc. | Current - Surge 120 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 560 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 15.9 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 18.1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BVR0805-11PFR | Bourns Inc. | 3.957 | 118-BVR0805-11PFRCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,22880 € | 5,72 € |
| 100 | 0,19790 € | 19,79 € |
| 250 | 0,18316 € | 45,79 € |
| 500 | 0,17432 € | 87,16 € |
| 1.000 | 0,16701 € | 167,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13527 € | 338,18 € |
| 5.000 | 0,13132 € | 656,60 € |
| 7.500 | 0,12935 € | 970,12 € |
| 12.500 | 0,12865 € | 1.608,12 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

