Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14H230PL2B | |
|---|---|
DigiKey Part Number | V14H230PL2B-ND |
Manufacturer | |
Manufacturer Product Number | V14H230PL2B |
Description | VARISTOR 360V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 360 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 80J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 550 pF @ 1 MHz |
Maximum AC Volts 230 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 360 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP230E | Littelfuse Inc. | 0 | F4012-ND | 0,98648 € | Parametric Equivalent |
| TMOV14RP230EL2T7 | Littelfuse Inc. | 0 | TMOV14RP230EL2T7-ND | 1,00310 € | Parametric Equivalent |
| V14E230P | Littelfuse Inc. | 775 | F5359-ND | 0,48000 € | Parametric Equivalent |
| V14E230PL1B7 | Littelfuse Inc. | 0 | V14E230PL1B7-ND | 0,25902 € | Parametric Equivalent |
| V14E230PL1T7 | Littelfuse Inc. | 0 | F9898TR-ND | 0,25902 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,46084 € | 829,51 € |
| Unit Price without VAT: | 0,46084 € |
|---|---|
| Unit Price with VAT: | 0,54840 € |





