Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TMOV14RP230EL2T7 | |
|---|---|
DigiKey Part Number | TMOV14RP230EL2T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMOV14RP230EL2T7 |
Description | VARISTOR 360V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 80J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 550 pF @ 1 MHz |
Maximum AC Volts 230 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Features Thermally Protected |
Varistor Voltage (Min) 324 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 360 V | Package / Case Disc 14mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP230E | Littelfuse Inc. | 0 | F4012-ND | 0,98648 € | Parametric Equivalent |
| V14E230P | Littelfuse Inc. | 775 | F5359-ND | 0,48000 € | Parametric Equivalent |
| V14E230PL1B7 | Littelfuse Inc. | 0 | V14E230PL1B7-ND | 0,25902 € | Parametric Equivalent |
| V14E230PL1T7 | Littelfuse Inc. | 0 | F9898TR-ND | 0,25902 € | Parametric Equivalent |
| V14E230PL2B7 | Littelfuse Inc. | 0 | V14E230PL2B7-ND | 0,26923 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,00310 € | 1.504,65 € |
| Unit Price without VAT: | 1,00310 € |
|---|---|
| Unit Price with VAT: | 1,19369 € |





