Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V14E510PL2A | |
|---|---|
DigiKey Part Number | V14E510PL2A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V14E510PL2A |
Description | VARISTOR 820V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 185J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 MHz |
Maximum AC Volts 510 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 820 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP510E | Littelfuse Inc. | 877 | F10931-ND | 1,67000 € | Parametric Equivalent |
| TMOV14RP510EL2B7 | Littelfuse Inc. | 0 | TMOV14RP510EL2B7-ND | 1,11461 € | Parametric Equivalent |
| V14E510P | Littelfuse Inc. | 5.000 | F5363-ND | 0,59000 € | Parametric Equivalent |
| V14E510PL2B | Littelfuse Inc. | 0 | 18-V14E510PL2B-ND | 0,33258 € | Parametric Equivalent |
| V14E510PL2T | Littelfuse Inc. | 1.190 | 18-V14E510PL2TCT-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,33258 € | 1.064,26 € |
| Unit Price without VAT: | 0,33258 € |
|---|---|
| Unit Price with VAT: | 0,39577 € |






