


TMOV14RP510E | |
|---|---|
DigiKey Part Number | F10931-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14RP510E |
Description | VARISTOR 820V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | TMOV14RP510E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 6 kA | |
Energy | 185J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,01520 € | 25,38 € |
| 100 | 0,90540 € | 90,54 € |
| 250 | 0,85324 € | 213,31 € |
| 500 | 0,82178 € | 410,89 € |
| 1.000 | 0,79587 € | 795,87 € |
| 2.500 | 0,76902 € | 1.922,55 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

