Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14E420PL4B7 | |
|---|---|
DigiKey Part Number | V14E420PL4B7-ND |
Manufacturer | |
Manufacturer Product Number | V14E420PL4B7 |
Description | VARISTOR 680V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 160J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 MHz |
Maximum AC Volts 420 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 680 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP420E | Littelfuse Inc. | 0 | F4024-ND | 1,61000 € | Parametric Equivalent |
| TMOV14RP420EL2B7 | Littelfuse Inc. | 0 | TMOV14RP420EL2B7-ND | 1,05991 € | Parametric Equivalent |
| TMOV14RP420EL2T7 | Littelfuse Inc. | 1.000 | F11659CT-ND | 1,93000 € | Parametric Equivalent |
| TMOV14RP420EL3T7 | Littelfuse Inc. | 0 | TMOV14RP420EL3T7-ND | 1,03805 € | Parametric Equivalent |
| V14E420P | Littelfuse Inc. | 912 | F1938-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41491 € | 829,82 € |
| Unit Price without VAT: | 0,41491 € |
|---|---|
| Unit Price with VAT: | 0,49374 € |





