
V14P420PL3T7 | |
|---|---|
DigiKey Part Number | F9904TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14P420PL3T7 |
Description | VARISTOR 680V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 160J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 MHz |
Maximum AC Volts 420 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 680 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,63793 € | 2.041,38 € |
| Unit Price without VAT: | 0,63793 € |
|---|---|
| Unit Price with VAT: | 0,75914 € |

