V14E320PL3A7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,80012 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,76348 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 228
Unit Price: 1,74000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,77028 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 51.030
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,21277 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,20136 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.969
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,23431 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,21277 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,21167 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,21277 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,19883 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14E320PL3A7

DigiKey Part Number
V14E320PL3A7-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V14E320PL3A7
Description
VARISTOR 510V 6KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
6 kA
Energy
136J
Number of Circuits
1
Capacitance @ Frequency
380 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.2000,21277 €680,86 €
Unit Price without VAT:0,21277 €
Unit Price with VAT:0,25320 €