Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V12ZT05P | |
|---|---|
DigiKey Part Number | V12ZT05P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V12ZT05P |
Description | VARISTOR 12.5V 50A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5 V 50 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 6 V | |
Maximum DC Volts | 8 V | |
Varistor Voltage (Min) | 9 V | |
Varistor Voltage (Typ) | 12.5 V | |
Varistor Voltage (Max) | 16 V | |
Current - Surge | 50 A | |
Energy | 0.14J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1700 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22977 $ | 2.297,70 $ |
| Unit Price without VAT: | 0,22977 $ |
|---|---|
| Unit Price with VAT: | 0,27343 $ |



