


V12ZA05P | |
|---|---|
DigiKey Part Number | F5351-ND |
Manufacturer | |
Manufacturer Product Number | V12ZA05P |
Description | VARISTOR 12.5V 50A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5 V 50 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 16 V |
Manufacturer Littelfuse Inc. | Current - Surge 50 A |
Series | Energy 0.14J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1700 pF @ 1 MHz |
Maximum AC Volts 6 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 8 V | Mounting Type Through Hole |
Varistor Voltage (Min) 9 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 12.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23520 € | 5,88 € |
| 100 | 0,20420 € | 20,42 € |
| 250 | 0,18944 € | 47,36 € |
| 500 | 0,18056 € | 90,28 € |
| 1.500 | 0,16959 € | 254,38 € |
| 3.000 | 0,16421 € | 492,63 € |
| 6.000 | 0,15979 € | 958,74 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

