



V12ZA1 | |
|---|---|
DigiKey Part Number | V12ZA1-ND |
Manufacturer | |
Manufacturer Product Number | V12ZA1 |
Description | VARISTOR 12.5V 100A DISC 7MM |
Customer Reference | |
Detailed Description | 12.5 V 100 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 16 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.6J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 3350 pF @ 1 MHz |
Maximum AC Volts 6 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 8 V | Mounting Type Through Hole |
Varistor Voltage (Min) 9 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 12.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V12ZA1P | Littelfuse Inc. | 3.565 | F1934-ND | 0,35000 € | Direct |


