



V12ZA1P | |
|---|---|
DigiKey Part Number | F1934-ND |
Manufacturer | |
Manufacturer Product Number | V12ZA1P |
Description | VARISTOR 12.5V 100A DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5 V 100 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 16 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.6J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3350 pF @ 1 MHz |
Maximum AC Volts 6 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 8 V | Mounting Type Through Hole |
Varistor Voltage (Min) 9 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 12.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,23840 € | 5,96 € |
| 100 | 0,20710 € | 20,71 € |
| 250 | 0,19220 € | 48,05 € |
| 500 | 0,18322 € | 91,61 € |
| 1.500 | 0,17211 € | 258,17 € |
| 3.000 | 0,16666 € | 499,98 € |
| 6.000 | 0,16219 € | 973,14 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

