V120CH8S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 13.579
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 21.128
Unit Price: 1,22000 €
Datasheet
120 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Building Automation – Protect/Sense/Control

V120CH8S

DigiKey Part Number
V120CH8S-ND
Manufacturer
Manufacturer Product Number
V120CH8S
Description
VARISTOR 120V 250A 2SMD NO LEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
75 V
Maximum DC Volts
102 V
Varistor Voltage (Min)
108 V
Varistor Voltage (Typ)
120 V
Varistor Voltage (Max)
132 V
Current - Surge
250 A
Energy
2J
Number of Circuits
1
Capacitance @ Frequency
300 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,60210 €60,21 €
Manufacturers Standard Package
Unit Price without VAT:0,60210 €
Unit Price with VAT:0,71650 €