


V120CH8T | |
|---|---|
DigiKey Part Number | F3460TR-ND - Tape & Reel (TR) F3460CT-ND - Cut Tape (CT) F3460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V120CH8T |
Description | VARISTOR 120V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 MHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 102 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 108 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Typ) 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96400 € | 9,64 € |
| 25 | 0,87440 € | 21,86 € |
| 100 | 0,77600 € | 77,60 € |
| 250 | 0,72908 € | 182,27 € |
| 500 | 0,70080 € | 350,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57525 € | 575,25 € |
| 2.000 | 0,55899 € | 1.117,98 € |
| 3.000 | 0,55084 € | 1.652,52 € |
| 5.000 | 0,55031 € | 2.751,55 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

