Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10P50PL3T7 | |
|---|---|
DigiKey Part Number | 18-V10P50PL3T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10P50PL3T7 |
Description | VARISTOR 82V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 20J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1400 pF @ 1 MHz |
Maximum AC Volts 50 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 65 V | Mounting Type Through Hole |
Varistor Voltage (Min) 73.8 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 82 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10H50P | Littelfuse Inc. | 0 | F7726-ND | 0,30496 € | Parametric Equivalent |
| V10H50PL1A | Littelfuse Inc. | 0 | V10H50PL1A-ND | 0,36517 € | Parametric Equivalent |
| V10H50PL1T | Littelfuse Inc. | 0 | V10H50PL1T-ND | 0,33559 € | Parametric Equivalent |
| V10H50PL2B | Littelfuse Inc. | 0 | V10H50PL2B-ND | 0,30496 € | Parametric Equivalent |
| V10H50PL2T | Littelfuse Inc. | 0 | V10H50PL2T-ND | 0,33559 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24659 € | 1.232,95 € |
| Unit Price without VAT: | 0,24659 € |
|---|---|
| Unit Price with VAT: | 0,29344 € |



