82 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V10P50P

DigiKey Part Number
F6889-ND
Manufacturer
Manufacturer Product Number
V10P50P
Description
VARISTOR 82V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
90.2 V
Manufacturer
Littelfuse Inc.
Current - Surge
3.5 kA
Series
Energy
20J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1400 pF @ 1 MHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
65 V
Mounting Type
Through Hole
Varistor Voltage (Min)
73.8 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
82 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.350
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,25000 €2,50 €
250,22320 €5,58 €
1000,19380 €19,38 €
2500,17972 €44,93 €
9000,16518 €148,66 €
1.8000,15925 €286,65 €
2.7000,15628 €421,96 €
5.4000,15192 €820,37 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €