Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10P440AUTO2T | |
|---|---|
DigiKey Part Number | V10P440AUTO2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10P440AUTO2T |
Description | VARISTOR 715V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 715 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Littelfuse Inc. | Energy 95J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 130 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 440 V | Grade Automotive |
Maximum DC Volts 585 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 643.5 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 715 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 786.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10E440AUTO | Littelfuse Inc. | 0 | V10E440AUTO-ND | 0,27630 € | Parametric Equivalent |
| V10E440AUTO2T | Littelfuse Inc. | 0 | V10E440AUTO2T-ND | 0,30378 € | Parametric Equivalent |
| V10H440AUTO3T | Littelfuse Inc. | 0 | 18-V10H440AUTO3TTR-ND | 0,43480 € | Parametric Equivalent |
| V10H440P | Littelfuse Inc. | 0 | F7740-ND | 0,30496 € | Parametric Equivalent |
| V10H440PL1A | Littelfuse Inc. | 0 | V10H440PL1A-ND | 0,36530 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32302 € | 1.615,10 € |
| Unit Price without VAT: | 0,32302 € |
|---|---|
| Unit Price with VAT: | 0,38439 € |





