Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10H440PL1T | |
|---|---|
DigiKey Part Number | V10H440PL1T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10H440PL1T |
Description | VARISTOR 715V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 715 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 440 V | |
Maximum DC Volts | 585 V | |
Varistor Voltage (Min) | 643.5 V | |
Varistor Voltage (Typ) | 715 V | |
Varistor Voltage (Max) | 786.5 V | |
Current - Surge | 3.5 kA | |
Energy | 95J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30509 € | 1.525,45 € |
| Unit Price without VAT: | 0,30509 € |
|---|---|
| Unit Price with VAT: | 0,36306 € |



