Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V10P275AUTO | |
|---|---|
DigiKey Part Number | V10P275AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V10P275AUTO |
Description | VARISTOR 430V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Littelfuse Inc. | Energy 70J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 200 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 275 V | Grade Automotive |
Maximum DC Volts 350 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 387 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 430 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 473 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10E275AUTO | Littelfuse Inc. | 0 | V10E275AUTO-ND | 0,26334 € | Parametric Equivalent |
| V10E275AUTO2T | Littelfuse Inc. | 0 | V10E275AUTO2T-ND | 0,28978 € | Parametric Equivalent |
| V10H275AUTO3T | Littelfuse Inc. | 0 | 18-V10H275AUTO3TTR-ND | 0,43480 € | Parametric Equivalent |
| V10H275P | Littelfuse Inc. | 0 | F7735-ND | 0,55000 € | Parametric Equivalent |
| V10H275PL1A | Littelfuse Inc. | 0 | V10H275PL1A-ND | 0,36517 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,29240 € | 1.052,64 € |
| Unit Price without VAT: | 0,29240 € |
|---|---|
| Unit Price with VAT: | 0,34796 € |





