V10E75P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,27320 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,25154 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,23192 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,25154 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,25154 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.970
Unit Price: 0,34000 €
Datasheet
120 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V10E75P

DigiKey Part Number
F6887-ND
Manufacturer
Manufacturer Product Number
V10E75P
Description
VARISTOR 120V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
75 V
Maximum DC Volts
100 V
Varistor Voltage (Min)
108 V
Varistor Voltage (Typ)
120 V
Varistor Voltage (Max)
132 V
Current - Surge
3.5 kA
Energy
29J
Number of Circuits
1
Capacitance @ Frequency
1100 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,12668 €633,40 €
Unit Price without VAT:0,12668 €
Unit Price with VAT:0,15075 €