


V10P75P | |
|---|---|
DigiKey Part Number | F6891-ND |
Manufacturer | |
Manufacturer Product Number | V10P75P |
Description | VARISTOR 120V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 3.5 kA | |
Energy | 29J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20720 € | 5,18 € |
| 100 | 0,17940 € | 17,94 € |
| 250 | 0,16620 € | 41,55 € |
| 900 | 0,15258 € | 137,32 € |
| 1.800 | 0,14701 € | 264,62 € |
| 2.700 | 0,14422 € | 389,39 € |
| 5.400 | 0,14014 € | 756,76 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

