Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10E50AUTOL2T | |
|---|---|
DigiKey Part Number | V10E50AUTOL2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10E50AUTOL2T |
Description | VARISTOR 82V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 2.5 kA | |
Energy | 8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1400 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21793 € | 1.089,65 € |
| Unit Price without VAT: | 0,21793 € |
|---|---|
| Unit Price with VAT: | 0,25934 € |




