Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V10E50AUTO | |
|---|---|
DigiKey Part Number | V10E50AUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10E50AUTO |
Description | VARISTOR 82V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 2.5 kA |
Manufacturer Littelfuse Inc. | Energy 8J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1400 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 50 V | Grade Automotive |
Maximum DC Volts 65 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 73.8 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 82 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 90.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10E50AUTOL2T | Littelfuse Inc. | 0 | V10E50AUTOL2T-ND | 0,28978 € | Parametric Equivalent |
| V10H50AUTOL3T | Littelfuse Inc. | 0 | 18-V10H50AUTOL3TTR-ND | 0,43480 € | Parametric Equivalent |
| V10P50AUTO | Littelfuse Inc. | 0 | V10P50AUTO-ND | 0,29240 € | Parametric Equivalent |
| V10P50AUTOL2T | Littelfuse Inc. | 0 | V10P50AUTOL2T-ND | 0,30784 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,26334 € | 1.106,03 € |
| Unit Price without VAT: | 0,26334 € |
|---|---|
| Unit Price with VAT: | 0,31337 € |




