Direct

V10E320L2T | |
|---|---|
DigiKey Part Number | V10E320L2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10E320L2T |
Description | VARISTOR 510V 3.5KA DISC 10MM |
Customer Reference | |
Detailed Description | 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 67J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 170 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 510 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10E320PL2T | Littelfuse Inc. | 0 | V10E320PL2T-ND | 0,21701 € | Direct |


