Similar



V10E320PL2T | |
|---|---|
DigiKey Part Number | V10E320PL2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10E320PL2T |
Description | VARISTOR 510V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 3.5 kA | |
Energy | 67J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 170 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16449 € | 822,45 € |
| Unit Price without VAT: | 0,16449 € |
|---|---|
| Unit Price with VAT: | 0,19574 € |


