


V07E510PL4B | |
|---|---|
DigiKey Part Number | V07E510PL4B-ND |
Manufacturer | |
Manufacturer Product Number | V07E510PL4B |
Description | VARISTOR 820V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 1.75 kA | |
Energy | 52J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 40 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,17190 € | 1.547,10 € |
| Unit Price without VAT: | 0,17190 € |
|---|---|
| Unit Price with VAT: | 0,20456 € |


