Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V07E35PL2B | |
|---|---|
DigiKey Part Number | V07E35PL2B-ND |
Manufacturer | |
Manufacturer Product Number | V07E35PL2B |
Description | VARISTOR 56V 1KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 V 1 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer Littelfuse Inc. | Current - Surge 1 kA |
Series | Energy 9J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1200 pF @ 1 MHz |
Maximum AC Volts 35 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 45 V | Mounting Type Through Hole |
Varistor Voltage (Min) 50.4 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 56 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V07E35P | Littelfuse Inc. | 3.748 | F6201-ND | 0,16000 € | Parametric Equivalent |
| V07E35PL1T5 | Littelfuse Inc. | 0 | F9871TR-ND | 0,19566 € | Parametric Equivalent |
| V07E35PL1T7 | Littelfuse Inc. | 0 | 18-V07E35PL1T7TR-ND | 0,19566 € | Parametric Equivalent |
| V07E35PL2T | Littelfuse Inc. | 0 | 18-V07E35PL2TTR-ND | 0,19566 € | Parametric Equivalent |
| V07E35PL3T5 | Littelfuse Inc. | 0 | F9872TR-ND | 0,19566 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,18550 € | 834,75 € |
| Unit Price without VAT: | 0,18550 € |
|---|---|
| Unit Price with VAT: | 0,22075 € |




