


V07E35P | |
|---|---|
DigiKey Part Number | F6201-ND |
Manufacturer | |
Manufacturer Product Number | V07E35P |
Description | VARISTOR 56V 1KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 V 1 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 1 kA | |
Energy | 9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08840 € | 2,21 € |
| 100 | 0,07510 € | 7,51 € |
| 250 | 0,06892 € | 17,23 € |
| 500 | 0,06514 € | 32,57 € |
| 1.500 | 0,06048 € | 90,72 € |
| 3.000 | 0,05820 € | 174,60 € |
| 6.000 | 0,05632 € | 337,92 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

