Direct



V07E130L2A | |
|---|---|
DigiKey Part Number | V07E130L2A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V07E130L2A |
Description | VARISTOR 205V 1.75KA DISC 7MM |
Customer Reference | |
Detailed Description | 205 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.75 kA |
Series | Energy 12.5J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 130 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 205 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V07E130PL2A | Littelfuse Inc. | 0 | V07E130PL2A-ND | 0,16492 € | Direct |
| V130LA2P | Littelfuse Inc. | 2.422 | F3002-ND | 0,29000 € | Similar |



