


V130LA2P | |
|---|---|
DigiKey Part Number | F3002-ND |
Manufacturer | |
Manufacturer Product Number | V130LA2P |
Description | VARISTOR 205V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 1.2 kA | |
Energy | 11J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16240 € | 4,06 € |
| 100 | 0,14000 € | 14,00 € |
| 250 | 0,12932 € | 32,33 € |
| 500 | 0,12288 € | 61,44 € |
| 1.500 | 0,11493 € | 172,40 € |
| 3.000 | 0,11104 € | 333,12 € |
| 6.000 | 0,10783 € | 646,98 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

