V05P25AUTOL1T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 605
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,17421 €
Datasheet
39 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Building Automation – Protect/Sense/Control

V05P25AUTOL1T

DigiKey Part Number
V05P25AUTOL1T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V05P25AUTOL1T
Description
VARISTOR 39V 400A DISC 5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
28 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
400 A
Energy
2.5J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,17421 €1.742,10 €
Unit Price without VAT:0,17421 €
Unit Price with VAT:0,20731 €