V05P25AUTOL1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 605
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,19162 €
Datasheet
39 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Building Automation – Protect/Sense/Control

V05P25AUTOL1A

DigiKey Part Number
V05P25AUTOL1A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V05P25AUTOL1A
Description
VARISTOR 39V 400A DISC 5MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
39 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
400 A
Manufacturer
Littelfuse Inc.
Energy
2.5J
Series
Number of Circuits
1
Packaging
Tape & Box (TB)
Capacitance @ Frequency
750 pF @ 1 MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Maximum AC Volts
25 V
Grade
Automotive
Maximum DC Volts
28 V
Qualification
AEC-Q200
Varistor Voltage (Min)
35.1 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
39 V
Package / Case
Disc 5mm
Varistor Voltage (Max)
42.9 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V05P25AUTOLittelfuse Inc.605F6421-ND0,31000 €Parametric Equivalent
V05P25AUTOL1TLittelfuse Inc.0V05P25AUTOL1T-ND0,19162 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
10.0000,19162 €1.916,20 €
Unit Price without VAT:0,19162 €
Unit Price with VAT:0,22803 €