

USP7570 | |
---|---|
DigiKey Part Number | 5666-USP7570-ND |
Manufacturer | |
Manufacturer Product Number | USP7570 |
Description | THERM NTC 10KOHM 3892K RING LUG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 135°C | |
Length - Lead Wire | 8" (203mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,07000 € | 18,07 € |
5 | 16,50400 € | 82,52 € |
10 | 15,92000 € | 159,20 € |
25 | 15,22120 € | 380,53 € |
50 | 14,74340 € | 737,17 € |
100 | 14,30520 € | 1.430,52 € |
500 | 12,69824 € | 6.349,12 € |
Unit Price without VAT: | 18,07000 € |
---|---|
Unit Price with VAT: | 21,50330 € |