
ETP10032 | |
|---|---|
DigiKey Part Number | 5082-ETP10032-ND |
Manufacturer | |
Manufacturer Product Number | ETP10032 |
Description | Thermistor Probe,#6 Ring Lug,10K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Category | Resistance Tolerance ±5% |
Manufacturer EI Sensor Technologies | B0/50 3892K |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Length - Lead Wire 6.00" (152.40mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Package / Case Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 5 | 3,39000 € | 16,95 € |
| 10 | 3,24200 € | 32,42 € |
| 25 | 3,06760 € | 76,69 € |
| 50 | 2,94860 € | 147,43 € |
| 100 | 2,83940 € | 283,94 € |
| 500 | 2,61966 € | 1.309,83 € |
| 1.000 | 2,53781 € | 2.537,81 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |






