Direct



TVA220NSA-L | |
|---|---|
DigiKey Part Number | TVA220NSA-L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVA220NSA-L |
Description | THYRISTOR 220V 150A DO-214AC |
Customer Reference | |
Detailed Description | 220V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 50 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Obsolete | Capacitance 33pF |
Voltage - Breakover 300V | Mounting Type Surface Mount |
Voltage - Off State 220V | Package / Case DO-214AC, SMA |
Voltage - On State 4 V | Supplier Device Package DO-214AC (SMA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2600S1ALRP | Littelfuse Inc. | 0 | P2600S1ALRP-ND | 0,25248 € | Direct |
| SMP50-220 | STMicroelectronics | 4 | 497-12530-1-ND | 0,00000 € | Similar |



