


SMP50-220 | |
|---|---|
DigiKey Part Number | 497-12530-2-ND - Tape & Reel (TR) 497-12530-1-ND - Cut Tape (CT) 497-12530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP50-220 |
Description | THYRISTOR 220V 150A DO-214AC |
Customer Reference | |
Detailed Description | 220V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMP50-220 Models |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 25pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 293V | Package / Case DO-214AC, SMA |
Voltage - Off State 220V | Supplier Device Package DO-214AC (SMA) |
Current - Peak Pulse (8/20µs) 150 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2600S1ALRP | Littelfuse Inc. | 0 | P2600S1ALRP-ND | 0,26716 € | Similar |
| P2600SALRP | Littelfuse Inc. | 255 | P2600SALRPCT-ND | 1,41000 € | Similar |

