TRF600-150-RB-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 172
Unit Price: 1,05000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.241
Unit Price: 1,16000 €
Datasheet
Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

TRF600-150-RB-2

DigiKey Part Number
TRF600-150-RB-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF600-150-RB-2
Description
PTC RESET FUSE 250V 150MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
3 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
9 Ohms
Series
Resistance - Post Trip (R1) (Max)
22 Ohms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
250V (600V Int)
Size / Dimension
0.354" L x 0.181" W (9.00mm x 4.60mm)
Current - Hold (Ih) (Max)
150 mA
Height - Seated (Max)
0.492" (12.50mm)
Current - Trip (It)
300 mA
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRF600-150-RBLittelfuse Inc.172TRF600-150-RB-ND1,05000 €Direct
600R150-RBZRLittelfuse Inc.5.241F5554CT-ND1,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes