Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

TRF600-150-RB

DigiKey Part Number
TRF600-150-RB-ND
Manufacturer
Manufacturer Product Number
TRF600-150-RB
Description
PTC RESET FUSE 250V 150MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
250V (600V Int)
Current - Hold (Ih) (Max)
150 mA
Current - Trip (It)
300 mA
Current - Max
40 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
9 Ohms
Resistance - Post Trip (R1) (Max)
22 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.354" L x 0.181" W (9.00mm x 4.60mm)
Height - Seated (Max)
0.492" (12.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
11,24000 $1,24 $
51,02600 $5,13 $
100,94700 $9,47 $
500,78540 $39,27 $
1000,72460 $72,46 $
2500,65124 $162,81 $
5000,60048 $300,24 $
1.0000,55348 $553,48 $
5.0000,49012 $2.450,60 $
Manufacturers Standard Package
Unit Price without VAT:1,24000 $
Unit Price with VAT:1,47560 $