TR250-180U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 662
Unit Price: 0,69000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,30509 €
Datasheet
PTC Resettable Fuse 180 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Resettable Fuse 180 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

TR250-180U

DigiKey Part Number
TR180U-ND
Manufacturer
Manufacturer Product Number
TR250-180U
Description
PTC RESET FUSE 180MA RADIAL
Customer Reference
Detailed Description
PTC Resettable Fuse 180 mA Ih Through Hole Radial, Disc
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Max
-
Current - Hold (Ih) (Max)
180 mA
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.409" L x 0.142" W (10.40mm x 3.60mm)
Height - Seated (Max)
0.496" (12.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes