


MF-RX018/250U-0 | |
|---|---|
DigiKey Part Number | MF-RX018/250U-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RX018/250U-0 |
Description | PTC RESET FUSE 60V 180MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 180 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX018/250U-0 Models |
Category | Resistance - Post Trip (R1) (Max) 4 Ohms |
Manufacturer Bourns Inc. | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.409" Dia x 0.150" T (10.40mm x 3.80mm) |
Type Polymeric | Height - Seated (Max) 0.496" (12.60mm) |
Voltage - Max 60V (250V Int) | Lead Spacing 0.201" (5.10mm) |
Current - Hold (Ih) (Max) 180 mA | Approval Agency cURus, TUV |
Current - Max 10 A | Base Product Number |
Resistance - Initial (Ri) (Min) 800 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,30371 € | 1.822,26 € |
| Unit Price without VAT: | 0,30371 € |
|---|---|
| Unit Price with VAT: | 0,36141 € |

