64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Building Automation – Protect/Sense/Control

TPSMD40A

DigiKey Part Number
F6574TR-ND - Tape & Reel (TR)
F6574CT-ND - Cut Tape (CT)
F6574DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMD40A
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
46.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.362
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,74700 €7,47 €
1000,49800 €49,80 €
5000,39098 €195,49 €
1.0000,35655 €356,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38480 €1.154,40 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €