Parametric Equivalent




TMOV25SP230M | |
|---|---|
DigiKey Part Number | F5325-ND |
Manufacturer | |
Manufacturer Product Number | TMOV25SP230M |
Description | VARISTOR 360V 20KA SQUARE 25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 360 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Littelfuse Inc. | Current - Surge 20 kA |
Series | Energy 300J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1500 pF @ 1 MHz |
Maximum AC Volts 230 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Features Thermally Protected |
Varistor Voltage (Min) 324 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 360 V | Package / Case Square 25mm, 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV25SP230M | Littelfuse Inc. | 0 | F5325-ND | 3,00890 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,00890 € | 2.407,12 € |
| Unit Price without VAT: | 3,00890 € |
|---|---|
| Unit Price with VAT: | 3,58059 € |


