


TMOV25SP175M | |
|---|---|
DigiKey Part Number | F5324-ND |
Manufacturer | |
Manufacturer Product Number | TMOV25SP175M |
Description | VARISTOR 270V 20KA SQUARE 25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 20 kA | |
Energy | 250J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Square 25mm, 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,90200 € | 29,02 € |
| 25 | 2,67520 € | 66,88 € |
| 100 | 2,42510 € | 242,51 € |
| 300 | 2,28573 € | 685,72 € |
| 500 | 2,23418 € | 1.117,09 € |
| 1.000 | 2,17509 € | 2.175,09 € |
| 2.500 | 2,16355 € | 5.408,88 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |







